Transcend 128 GB MicroSD Micro SD Card, Class 10

RS Stock No.: 187-1720Brand: TranscendManufacturers Part No.: TS128GUSDXC10V
brand-logo
View all in SD Cards

Technical documents

Specifications

Card Format

MicroSD

Capacity

128GB

Capacity

128 GB

Speed Class Rating

Class 10

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Transcend 128 GB MicroSD Micro SD Card, Class 10

P.O.A.

Transcend 128 GB MicroSD Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Card Format

MicroSD

Capacity

128GB

Capacity

128 GB

Speed Class Rating

Class 10

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

You may be interested in