Transcend 128 MB Industrial SD SD Card, Class 10

RS Stock No.: 173-9491Brand: TranscendManufacturers Part No.: TS128MSD100I
brand-logo
View all in SD Cards

Technical documents

Specifications

SD Card Type

SD Card

Series

Industrial

Card Format

SD

Capacity

128 MB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend 128 MB Industrial SD SD Card, Class 10

P.O.A.

Transcend 128 MB Industrial SD SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

SD Card Type

SD Card

Series

Industrial

Card Format

SD

Capacity

128 MB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

Country of Origin

Taiwan, Province Of China