Transcend CFX700 CFast Industrial 16 GB SLC Compact Flash Card

RS Stock No.: 124-9670Brand: TranscendManufacturers Part No.: TS16GCFX700
brand-logo
View all in Compact Flash Cards

Technical documents

Specifications

Capacity

16 GB

Industrial

Yes

Card Format

CFast

Nand Type

SLC

Model

CFX700

Country of Origin

Taiwan, Province Of China

Product details

Transcend CFX700 CFast 2.0 Card

Transcend CFX700 CFast 2.0 card is designed to satisfy high performance requirements using a SATA 6 Gbit/s interface and built-in SLC NAND flash. As a removable device, it is easier to plug in and remove from space-limited applications, such as thin-clients or industrial PC. Complaint with CFast 2.0 standard, Transcend CFX700 can be used as a bootable disk and displays outstanding performance to the equivalent level of an SSD

RoHS compliant
CFast Specification Version 2.0 Compliant
Power Supply: 3.3 V±5%
Support S.M.A.R.T (Self-defined)
Support Security Command
Support Device Sleep
Built-in Error Correcting Code (ECC) functionality to ensure high reliability of data transfer
Support Global Wear-Levelling algorithm

You may be interested in
ATP CFast Card, 16GB
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Transcend CFX700 CFast Industrial 16 GB SLC Compact Flash Card

P.O.A.

Transcend CFX700 CFast Industrial 16 GB SLC Compact Flash Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ATP CFast Card, 16GB
P.O.A.Each (ex VAT)

Technical documents

Specifications

Capacity

16 GB

Industrial

Yes

Card Format

CFast

Nand Type

SLC

Model

CFX700

Country of Origin

Taiwan, Province Of China

Product details

Transcend CFX700 CFast 2.0 Card

Transcend CFX700 CFast 2.0 card is designed to satisfy high performance requirements using a SATA 6 Gbit/s interface and built-in SLC NAND flash. As a removable device, it is easier to plug in and remove from space-limited applications, such as thin-clients or industrial PC. Complaint with CFast 2.0 standard, Transcend CFX700 can be used as a bootable disk and displays outstanding performance to the equivalent level of an SSD

RoHS compliant
CFast Specification Version 2.0 Compliant
Power Supply: 3.3 V±5%
Support S.M.A.R.T (Self-defined)
Support Security Command
Support Device Sleep
Built-in Error Correcting Code (ECC) functionality to ensure high reliability of data transfer
Support Global Wear-Levelling algorithm

You may be interested in
ATP CFast Card, 16GB
P.O.A.Each (ex VAT)