Transcend MSA370 mSATA 16 GB Internal SSD Hard Drive

RS Stock No.: 124-9693Brand: TranscendManufacturers Part No.: TS16GMSA370
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

MSA370

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III

Capacity

16 GB

Nand Type

MLC

Self-Destruct

No

Temperature Range

0 → +70°C

Dimensions

50.8 x 29.85 x 4.85mm

Length

50.8mm

Width

29.85mm

Height

29.85mm

Weight

8g

Country of Origin

Taiwan, Province Of China

Product details

Transcend SATA III MSA370 mSATA SSD

Transcend SATA III 6 Gbit/s MSA370 mSATA SSDs delivers a fast performance and long-term reliability. The compact mSATA form factor makes it perfect for use in space-restricted portable devices such as Ultrabooks, tablet PCs, and slim servers

MLC flash-based performance and reliability
Supports Intel Smart Response Technology (ISRT)
DDR3 DRAM cache
Maximises notebook battery life when not in use thanks to full support of SATA Device Sleep Mode
S.M.A.R.T., TRIM and NCQ support to maintain a healthy, efficient SSD
Built-in wear-levelling algorithm ensures highly reliable of data transfer

Solid State Drives

You may be interested in

P.O.A.

Transcend MSA370 mSATA 16 GB Internal SSD Hard Drive

P.O.A.

Transcend MSA370 mSATA 16 GB Internal SSD Hard Drive

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Model

MSA370

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III

Capacity

16 GB

Nand Type

MLC

Self-Destruct

No

Temperature Range

0 → +70°C

Dimensions

50.8 x 29.85 x 4.85mm

Length

50.8mm

Width

29.85mm

Height

29.85mm

Weight

8g

Country of Origin

Taiwan, Province Of China

Product details

Transcend SATA III MSA370 mSATA SSD

Transcend SATA III 6 Gbit/s MSA370 mSATA SSDs delivers a fast performance and long-term reliability. The compact mSATA form factor makes it perfect for use in space-restricted portable devices such as Ultrabooks, tablet PCs, and slim servers

MLC flash-based performance and reliability
Supports Intel Smart Response Technology (ISRT)
DDR3 DRAM cache
Maximises notebook battery life when not in use thanks to full support of SATA Device Sleep Mode
S.M.A.R.T., TRIM and NCQ support to maintain a healthy, efficient SSD
Built-in wear-levelling algorithm ensures highly reliable of data transfer

Solid State Drives

You may be interested in