Transcend 16 GB MicroSD Micro SD Card, Class 10
RS Stock No.: 187-1722Brand: TranscendManufacturers Part No.: TS16GUSDC10Distrelec Article No.: 30076843

Technical documents
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Card Format
MicroSD
Capacity
16 GB
Speed Class Rating
Class 10
Industrial
No
Temperature Range
-25 → +85°C
Distrelec Product Id
30076843
Distrelec Product Id
30076843
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend 16 GB MicroSD Micro SD Card, Class 10
1
P.O.A.
Transcend 16 GB MicroSD Micro SD Card, Class 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Card Format
MicroSD
Capacity
16 GB
Speed Class Rating
Class 10
Industrial
No
Temperature Range
-25 → +85°C
Distrelec Product Id
30076843
Distrelec Product Id
30076843
Country of Origin
Taiwan, Province Of China