Transcend 16 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 124-9635Brand: TranscendManufacturers Part No.: TS16GUSDU1Distrelec Article No.: 30249106
brand-logo
View all in SD Cards

Technical documents

Specifications

SD Card Type

Micro SD Card

Series

Premium

Card Format

MicroSDHC

Capacity

16 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

X Speed Rating

400x

Temperature Range

-25 → +85°C

Distrelec Product Id

30249106

Distrelec Product Id

30249106

Country of Origin

Taiwan, Province Of China

Product details

Transcend microSDXC/SDHC Class 10 UHS-I

Transcend microSDXC/SDHC UHS-I memory cards feature the Ultra High-Speed Class 1 specification. Offering vast storage space and superior read/write speeds, Transcend microSDXC/SDHC cards are the perfect memory upgrade solution. Utilising this next-generation technology, these cards ensure the best possible performance when running memory-intensive mobile apps and games

Supports Ultra High-Speed Class 1 specification (U1)
Smooth Full HD video recording performance
Ideal upgrade for smartphones, tablets, and digital cameras
Waterproof: meet the IPX7 standards and can be immersed in 1 m of water for up to 30 min
Temperature Proof
Class 10 compliant
X-ray Proof: meet the ISO7816-1 standard and are immune to Airport X-rays
Shock Proof: provide excellent shock, vibration, bending and twisting resistance
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery software

MicroSD/SDHC/SDXC Cards

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Transcend 16 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1

P.O.A.

Transcend 16 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

SD Card Type

Micro SD Card

Series

Premium

Card Format

MicroSDHC

Capacity

16 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

X Speed Rating

400x

Temperature Range

-25 → +85°C

Distrelec Product Id

30249106

Distrelec Product Id

30249106

Country of Origin

Taiwan, Province Of China

Product details

Transcend microSDXC/SDHC Class 10 UHS-I

Transcend microSDXC/SDHC UHS-I memory cards feature the Ultra High-Speed Class 1 specification. Offering vast storage space and superior read/write speeds, Transcend microSDXC/SDHC cards are the perfect memory upgrade solution. Utilising this next-generation technology, these cards ensure the best possible performance when running memory-intensive mobile apps and games

Supports Ultra High-Speed Class 1 specification (U1)
Smooth Full HD video recording performance
Ideal upgrade for smartphones, tablets, and digital cameras
Waterproof: meet the IPX7 standards and can be immersed in 1 m of water for up to 30 min
Temperature Proof
Class 10 compliant
X-ray Proof: meet the ISO7816-1 standard and are immune to Airport X-rays
Shock Proof: provide excellent shock, vibration, bending and twisting resistance
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery software

MicroSD/SDHC/SDXC Cards

You may be interested in