Transcend 1 GB Industrial SD Flash Card SD Card

RS Stock No.: 262-9694Brand: TranscendManufacturers Part No.: TS1GSDC220IDistrelec Article No.: 30423883
brand-logo
View all in SD Cards

Technical documents

Specifications

SD Card Type

SD Card

Series

SDC

Card Format

SD Flash Card

Capacity

1 GB

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SuperMLC

Distrelec Product Id

30423883

Distrelec Product Id

30423883

Country of Origin

TP

Stock information temporarily unavailable.

P.O.A.

Transcend 1 GB Industrial SD Flash Card SD Card

P.O.A.

Transcend 1 GB Industrial SD Flash Card SD Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

SD Card Type

SD Card

Series

SDC

Card Format

SD Flash Card

Capacity

1 GB

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SuperMLC

Distrelec Product Id

30423883

Distrelec Product Id

30423883

Country of Origin

TP