Transcend MSA470T-I mSATA 1 TB Internal SSD

RS Stock No.: 262-9695Brand: TranscendManufacturers Part No.: TS1TMSA470T-I
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

MSA470T-I

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III

Capacity

1 TB

Nand Type

3D TLC

Country of Origin

TP

Stock information temporarily unavailable.

P.O.A.

Transcend MSA470T-I mSATA 1 TB Internal SSD

P.O.A.

Transcend MSA470T-I mSATA 1 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

MSA470T-I

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III

Capacity

1 TB

Nand Type

3D TLC

Country of Origin

TP