Technical documents
Specifications
Brand
TranscendModel
MTE662T-I
Hard Drive Type
Internal, SSD
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2
Industrial
Yes
Capacity
1.024 TB
Interface
NVMe PCIe Gen 3 x 4
Capacity
124 TB
Nand Type
TLC
Self-Destruct
No
Temperature Range
-40 → +85°C
Dimensions
80 x 22 x 3.58mm
Length
80mm
Width
22mm
Weight
9g
Height
3.58mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendModel
MTE662T-I
Hard Drive Type
Internal, SSD
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2
Industrial
Yes
Capacity
1.024 TB
Interface
NVMe PCIe Gen 3 x 4
Capacity
124 TB
Nand Type
TLC
Self-Destruct
No
Temperature Range
-40 → +85°C
Dimensions
80 x 22 x 3.58mm
Length
80mm
Width
22mm
Weight
9g
Height
3.58mm
Country of Origin
Taiwan, Province Of China