Transcend MTS570T-I M.2 (2242) 1 TB Internal SSD

RS Stock No.: 262-9704Brand: TranscendManufacturers Part No.: TS1TMTS570T-I
brand-logo
View all in Hard Drives

Technical documents

Specifications

Hard Drive Type

SSD

Model

MTS570T-I

Internal/External

Internal

Form Factor

M.2 (2242)

Industrial

Yes

Capacity

1 TB

Interface

SATA III

Nand Type

3D TLC

Country of Origin

TP

Stock information temporarily unavailable.

P.O.A.

Transcend MTS570T-I M.2 (2242) 1 TB Internal SSD

P.O.A.

Transcend MTS570T-I M.2 (2242) 1 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Hard Drive Type

SSD

Model

MTS570T-I

Internal/External

Internal

Form Factor

M.2 (2242)

Industrial

Yes

Capacity

1 TB

Interface

SATA III

Nand Type

3D TLC

Country of Origin

TP