Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Transcend StoreJet 25H3 2.5 inch 1 TB External Portable Hard Drive

RS Stock No.: 124-9714Brand: TranscendManufacturers Part No.: TS1TSJ25H3P
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

StoreJet 25H3

Hard Drive Type

HDD

Internal/External

External

Form Factor

2.5 inch

Interface

USB 3.0

Capacity

1 TB

Dimensions

131.8 x 80.8 x 19mm

Length

131.8mm

Width

80.8mm

Height

19mm

Weight

216g

Country of Origin

Taiwan, Province Of China

Product details

Transcend StoreJet Portable External Hard Drives

The StoreJet portable external hard drives combine the superior performance of USB 3.0, vast storage space. Slender and lightweight in design, these drives offer robust durability, with thorough defence against data loss resulting from accidental shock or collision

Advanced three-stage shock protection system
Military-grade shock resistance
Fully Compliant with the Hi-Speed USB 2.0 specification
Durable anti-shock rubber outer case
One Touch Auto-Backup button**
256-bit AES file & folder encryption**
Quick Reconnect Button re-enables safely removed USB hard drive without unplug and reinsert
Offers free download of Transcend Elite & RecoveRx
Three-year limited warranty

Mobile Hard Drives

Stock information temporarily unavailable.

P.O.A.

Transcend StoreJet 25H3 2.5 inch 1 TB External Portable Hard Drive

P.O.A.

Transcend StoreJet 25H3 2.5 inch 1 TB External Portable Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

StoreJet 25H3

Hard Drive Type

HDD

Internal/External

External

Form Factor

2.5 inch

Interface

USB 3.0

Capacity

1 TB

Dimensions

131.8 x 80.8 x 19mm

Length

131.8mm

Width

80.8mm

Height

19mm

Weight

216g

Country of Origin

Taiwan, Province Of China

Product details

Transcend StoreJet Portable External Hard Drives

The StoreJet portable external hard drives combine the superior performance of USB 3.0, vast storage space. Slender and lightweight in design, these drives offer robust durability, with thorough defence against data loss resulting from accidental shock or collision

Advanced three-stage shock protection system
Military-grade shock resistance
Fully Compliant with the Hi-Speed USB 2.0 specification
Durable anti-shock rubber outer case
One Touch Auto-Backup button**
256-bit AES file & folder encryption**
Quick Reconnect Button re-enables safely removed USB hard drive without unplug and reinsert
Offers free download of Transcend Elite & RecoveRx
Three-year limited warranty

Mobile Hard Drives