Transcend StoreJet 25M3 2.5 inch 1 TB External Hard Drive
RS Stock No.: 187-1682Brand: TranscendManufacturers Part No.: TS1TSJ25M3GDistrelec Article No.: 30249141

Technical documents
Specifications
Brand
TranscendModel
StoreJet 25M3
Hard Drive Type
HDD
Internal/External
External
Form Factor
2.5 inch
Interface
USB 3.1
Capacity
1 TB
Temperature Range
5 → +55°C
Dimensions
129.5 x 80.8 x 16.1mm
Length
129.5mm
Width
80.8mm
Height
16.1mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend StoreJet 25M3 2.5 inch 1 TB External Hard Drive
1
P.O.A.
Transcend StoreJet 25M3 2.5 inch 1 TB External Hard Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendModel
StoreJet 25M3
Hard Drive Type
HDD
Internal/External
External
Form Factor
2.5 inch
Interface
USB 3.1
Capacity
1 TB
Temperature Range
5 → +55°C
Dimensions
129.5 x 80.8 x 16.1mm
Length
129.5mm
Width
80.8mm
Height
16.1mm
Country of Origin
Taiwan, Province Of China