Transcend StoreJet 25M3 2.5 inch 1 TB External Hard Drive

RS Stock No.: 187-1680Brand: TranscendManufacturers Part No.: TS1TSJ25M3SDistrelec Article No.: 30226584
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

StoreJet 25M3

Hard Drive Type

HDD

Internal/External

External

Form Factor

2.5 inch

Interface

USB 3.1

Capacity

1 TB

Temperature Range

5 → +55°C

Dimensions

129.5 x 80.8 x 16.1mm

Length

129.5mm

Width

80.8mm

Height

16.1mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Transcend StoreJet 25M3 2.5 inch 1 TB External Hard Drive

P.O.A.

Transcend StoreJet 25M3 2.5 inch 1 TB External Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Model

StoreJet 25M3

Hard Drive Type

HDD

Internal/External

External

Form Factor

2.5 inch

Interface

USB 3.1

Capacity

1 TB

Temperature Range

5 → +55°C

Dimensions

129.5 x 80.8 x 16.1mm

Length

129.5mm

Width

80.8mm

Height

16.1mm

Country of Origin

Taiwan, Province Of China

You may be interested in