Technical documents
Specifications
Brand
TranscendModel
SSD422K
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 in
Industrial
Yes
Capacity
1 TB
Interface
SATA III
Nand Type
MLC
Self-Destruct
No
Temperature Range
0 → +70°C
Dimensions
100 x 69.85 x 6.8mm
Length
100mm
Width
69.85mm
Height
6.8mm
Weight
63g
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend SSD422K 2.5 in 1 TB Internal SSD Drive
1
P.O.A.
Transcend SSD422K 2.5 in 1 TB Internal SSD Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendModel
SSD422K
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 in
Industrial
Yes
Capacity
1 TB
Interface
SATA III
Nand Type
MLC
Self-Destruct
No
Temperature Range
0 → +70°C
Dimensions
100 x 69.85 x 6.8mm
Length
100mm
Width
69.85mm
Height
6.8mm
Weight
63g
Country of Origin
Taiwan, Province Of China