Technical documents
Specifications
Brand
TranscendHard Drive Type
SSD
Model
ESD230C
Internal/External
External
Capacity
240 GB
Interface
USB 3.1
Nand Type
TLC
Temperature Range
0 → +70°C
Dimensions
77 x 55.7 x 9.6mm
Length
77mm
Width
55.7mm
Height
9.6mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend ESD230C 240 GB External SSD Hard Drive
1
P.O.A.
Transcend ESD230C 240 GB External SSD Hard Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendHard Drive Type
SSD
Model
ESD230C
Internal/External
External
Capacity
240 GB
Interface
USB 3.1
Nand Type
TLC
Temperature Range
0 → +70°C
Dimensions
77 x 55.7 x 9.6mm
Length
77mm
Width
55.7mm
Height
9.6mm
Country of Origin
Taiwan, Province Of China