Technical documents
Specifications
Brand
TranscendHard Drive Type
SSD
Model
ESD250C
Internal/External
External
Form Factor
SLIMSATA
Capacity
240 GB
Temperature Range
0 → +60°C
Dimensions
120.16 x 33.6 x 7.5mm
Length
120.16mm
Width
33.6mm
Height
7.5mm
Country of Origin
Taiwan, Province Of China
P.O.A.
Transcend ESD250C SlimSATA 240 GB External SSD Hard Drive
1
P.O.A.
Transcend ESD250C SlimSATA 240 GB External SSD Hard Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TranscendHard Drive Type
SSD
Model
ESD250C
Internal/External
External
Form Factor
SLIMSATA
Capacity
240 GB
Temperature Range
0 → +60°C
Dimensions
120.16 x 33.6 x 7.5mm
Length
120.16mm
Width
33.6mm
Height
7.5mm
Country of Origin
Taiwan, Province Of China