Transcend MTE110S M.2 256 GB Internal SSD
RS Stock No.: 187-1668Brand: TranscendManufacturers Part No.: TS256GMTE110SDistrelec Article No.: 30226590

Technical documents
Specifications
Brand
TranscendHard Drive Type
SSD
Model
MTE110S
Internal/External
Internal
Form Factor
M.2
Capacity
256 GB
Interface
NVMe PCIe Gen 3 x 4
Nand Type
TLC
Temperature Range
0 → +70°C
Dimensions
80 x 22 x 3.58mm
Length
80mm
Width
22mm
Height
3.58mm
Distrelec Product Id
30226590
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend MTE110S M.2 256 GB Internal SSD
1
P.O.A.
Transcend MTE110S M.2 256 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendHard Drive Type
SSD
Model
MTE110S
Internal/External
Internal
Form Factor
M.2
Capacity
256 GB
Interface
NVMe PCIe Gen 3 x 4
Nand Type
TLC
Temperature Range
0 → +70°C
Dimensions
80 x 22 x 3.58mm
Length
80mm
Width
22mm
Height
3.58mm
Distrelec Product Id
30226590
Country of Origin
Taiwan, Province Of China