Technical documents
Specifications
Brand
TranscendModel
MTS970T
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2
Industrial
Yes
Interface
SATA III 6 Gb/S
Capacity
256 GB
Nand Type
3D
Temperature Range
-40 → +85°C
Dimensions
80 x 22 x 3.58mm
Length
80mm
Width
22mm
Height
3.58mm
Weight
9g
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend MTS970T M.2 256 GB Internal SSD Drive
1
P.O.A.
Transcend MTS970T M.2 256 GB Internal SSD Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendModel
MTS970T
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2
Industrial
Yes
Interface
SATA III 6 Gb/S
Capacity
256 GB
Nand Type
3D
Temperature Range
-40 → +85°C
Dimensions
80 x 22 x 3.58mm
Length
80mm
Width
22mm
Height
3.58mm
Weight
9g
Country of Origin
Taiwan, Province Of China