Technical documents
Specifications
Brand
TranscendModel
SSD430K
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 in
Industrial
Yes
Capacity
256 GB
Interface
SATA III
Nand Type
MLC
Temperature Range
0 → +70°C
Dimensions
100 x 69.85 x 6.8mm
Length
100mm
Width
69.85mm
Height
6.8mm
Country of Origin
Taiwan, Province Of China
P.O.A.
Transcend SSD430K 2.5 in 256 GB Internal SSD Hard Drive
1
P.O.A.
Transcend SSD430K 2.5 in 256 GB Internal SSD Hard Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TranscendModel
SSD430K
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 in
Industrial
Yes
Capacity
256 GB
Interface
SATA III
Nand Type
MLC
Temperature Range
0 → +70°C
Dimensions
100 x 69.85 x 6.8mm
Length
100mm
Width
69.85mm
Height
6.8mm
Country of Origin
Taiwan, Province Of China