Technical documents
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Series
SD
Card Format
MicroSD
Capacity
2 GB
Speed Class Rating
Class 30
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
MLC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend 2 GB MicroSD Micro SD Card, Class 30
1
P.O.A.
Transcend 2 GB MicroSD Micro SD Card, Class 30
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Series
SD
Card Format
MicroSD
Capacity
2 GB
Speed Class Rating
Class 30
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
MLC
Country of Origin
Taiwan, Province Of China