Transcend 2 GB MicroSD Micro SD Card, Class 10 UHS-I

RS Stock No.: 240-5512Brand: TranscendManufacturers Part No.: TS2GUSD410M
brand-logo
View all in SD Cards

Technical documents

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSD

Series

USD410M

Capacity

2 GB

Speed Class Rating

Class 10 UHS-I

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend 2 GB MicroSD Micro SD Card, Class 10 UHS-I

P.O.A.

Transcend 2 GB MicroSD Micro SD Card, Class 10 UHS-I
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSD

Series

USD410M

Capacity

2 GB

Speed Class Rating

Class 10 UHS-I

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China