Transcend 2 GB MicroSD Micro SD Card

RS Stock No.: 758-2584Brand: TranscendManufacturers Part No.: TS2GUSDCDistrelec Article No.: 30409920
brand-logo
View all in SD Cards

Technical documents

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSD

Capacity

2 GB

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

MLC

Distrelec Product Id

30409920

Country of Origin

Taiwan, Province Of China

Product details

Transcend MicroSD Flash Memory Card

From Transcend, TS2GUSDC is a 2GB Micro SD card. It is a non-volatile type of memory that enables quick data transfer. This Micro SD card can be used to expand storage capacity within the last mobile technologies. Supported devices include cameras, smartphones, tablets and games consoles.

Features and benefits

• Operating temperature range of -25°C to +85°C.
• This SD card can support 10,000 insertion and removal cycles.
• With a built in ECC (Error Correcting Code), this Micro SD card is able to identify and correct issues with transfers.
• It also features Transcend RecoveRx software. The software can easily be downloaded onto your computer and allows you to search for files that may have been deleted from the SD card that could be recovered.
• Dimensions: 11 mm x 15 mm x 1 mm.

MicroSD/SDHC/SDXC Cards

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Transcend 2 GB MicroSD Micro SD Card

P.O.A.

Transcend 2 GB MicroSD Micro SD Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSD

Capacity

2 GB

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

MLC

Distrelec Product Id

30409920

Country of Origin

Taiwan, Province Of China

Product details

Transcend MicroSD Flash Memory Card

From Transcend, TS2GUSDC is a 2GB Micro SD card. It is a non-volatile type of memory that enables quick data transfer. This Micro SD card can be used to expand storage capacity within the last mobile technologies. Supported devices include cameras, smartphones, tablets and games consoles.

Features and benefits

• Operating temperature range of -25°C to +85°C.
• This SD card can support 10,000 insertion and removal cycles.
• With a built in ECC (Error Correcting Code), this Micro SD card is able to identify and correct issues with transfers.
• It also features Transcend RecoveRx software. The software can easily be downloaded onto your computer and allows you to search for files that may have been deleted from the SD card that could be recovered.
• Dimensions: 11 mm x 15 mm x 1 mm.

MicroSD/SDHC/SDXC Cards

You may be interested in