Transcend StoreJet 25M3 2.5 inch 2 TB External Portable Hard Drive

RS Stock No.: 187-1681Brand: TranscendManufacturers Part No.: TS2TSJ25M3SDistrelec Article No.: 30226602
brand-logo
View all in Hard Drives

Technical documents

Specifications

Hard Drive Type

HDD

Model

StoreJet 25M3

Internal/External

External

Form Factor

2.5 inch

Capacity

2 TB

Interface

USB 3.1

Interface

USB 3.1 Gen 1

Temperature Range

5 → +55°C

Dimensions

129.5 x 80.8 x 16.1mm

Length

129.5mm

Width

80.8mm

Height

16.1mm

Weight

185g

Distrelec Product Id

30226602

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend StoreJet 25M3 2.5 inch 2 TB External Portable Hard Drive

P.O.A.

Transcend StoreJet 25M3 2.5 inch 2 TB External Portable Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Hard Drive Type

HDD

Model

StoreJet 25M3

Internal/External

External

Form Factor

2.5 inch

Capacity

2 TB

Interface

USB 3.1

Interface

USB 3.1 Gen 1

Temperature Range

5 → +55°C

Dimensions

129.5 x 80.8 x 16.1mm

Length

129.5mm

Width

80.8mm

Height

16.1mm

Weight

185g

Distrelec Product Id

30226602

Country of Origin

Taiwan, Province Of China