Transcend CF170 CompactFlash Industrial 32 GB MLC Compact Flash Card

RS Stock No.: 173-9473Brand: TranscendManufacturers Part No.: TS32GCF170Distrelec Article No.: 30249218
brand-logo
View all in Compact Flash Cards

Technical documents

Specifications

Capacity

32 GB

Card Format

CompactFlash

Industrial

Yes

Nand Type

MLC

Model

CF170

Temperature Range

-25 → +85°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend CF170 CompactFlash Industrial 32 GB MLC Compact Flash Card

P.O.A.

Transcend CF170 CompactFlash Industrial 32 GB MLC Compact Flash Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacity

32 GB

Card Format

CompactFlash

Industrial

Yes

Nand Type

MLC

Model

CF170

Temperature Range

-25 → +85°C

Country of Origin

Taiwan, Province Of China