Transcend CFast Card, 32GB

RS Stock No.: 245-0049Brand: TranscendManufacturers Part No.: TS32GCFX722I
brand-logo
View all in CFast Cards

Technical documents

Specifications

Memory Capacity

32GB

Nand Type

SuperMLC

Series

CFX722I

Card Format

CFast

Read Speed

510MB/s

Write Speed

355MB/s

Interface

SATA III 6 Gb/S

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend CFast Card, 32GB

P.O.A.

Transcend CFast Card, 32GB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Capacity

32GB

Nand Type

SuperMLC

Series

CFX722I

Card Format

CFast

Read Speed

510MB/s

Write Speed

355MB/s

Interface

SATA III 6 Gb/S

Country of Origin

Taiwan, Province Of China