Transcend 32 GB SDHC SD Card, Class 10

RS Stock No.: 758-2587Brand: TranscendManufacturers Part No.: TS32GSDHC10Distrelec Article No.: 30249233
brand-logo
View all in SD Cards

Technical documents

Specifications

SD Card Type

SD Card

Series

Premium

Card Format

SDHC

Capacity

32 GB

Speed Class Rating

Class 10

X Speed Rating

200x

Temperature Range

-25 → +85°C

Nand Type

MLC

Distrelec Product Id

30249233

Country of Origin

Taiwan, Province Of China

Product details

Transcend SDHC Flash Memory Card

SDHC Flash Memory Cards offer a very high storage capacity for high mega pixel still picture cameras and any devices that require it.

'Plug and Play' operation
Built-in Error Correcting Code (ECC)
RecoveRx photo recovery software

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Transcend 32 GB SDHC SD Card, Class 10

P.O.A.

Transcend 32 GB SDHC SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

SD Card Type

SD Card

Series

Premium

Card Format

SDHC

Capacity

32 GB

Speed Class Rating

Class 10

X Speed Rating

200x

Temperature Range

-25 → +85°C

Nand Type

MLC

Distrelec Product Id

30249233

Country of Origin

Taiwan, Province Of China

Product details

Transcend SDHC Flash Memory Card

SDHC Flash Memory Cards offer a very high storage capacity for high mega pixel still picture cameras and any devices that require it.

'Plug and Play' operation
Built-in Error Correcting Code (ECC)
RecoveRx photo recovery software

You may be interested in