Technical documents
Specifications
Brand
TranscendCard Format
MicroSDHC
Series
USD410M
Capacity
32 GB
Speed Class Rating
A1, U1, V10
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
MLC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend 32 GB MicroSDHC Micro SD Card, A1, U1, V10
1
P.O.A.
Transcend 32 GB MicroSDHC Micro SD Card, A1, U1, V10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendCard Format
MicroSDHC
Series
USD410M
Capacity
32 GB
Speed Class Rating
A1, U1, V10
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
MLC
Country of Origin
Taiwan, Province Of China