Transcend 32 GB MicroSDHC Micro SD Card, Class 4

RS Stock No.: 758-2600Brand: TranscendManufacturers Part No.: TS32GUSDC4Distrelec Article No.: 30249243
brand-logo
View all in SD Cards

Technical documents

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Capacity

32 GB

Speed Class Rating

Class 4

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

Product details

Transcend MicroSDHC Flash Memory Card

Micro SDHC cards from Transcend are designed to expand storage capacity and support the latest high capacity, high definition mobile technologies. Devices include digital cameras, smartphones, tablets, eBooks and games consoles.

• Operating temperature range of -25°C to +85°C.
• This range can support 10,000 insertion and removal cycles.
• With a built-in ECC (Error Correcting Code), these Micro SDHC cards are able to identify and correct issues with transfers.
• They also feature Transcend RecoveRx
software. The software can easily be downloaded onto your computer and allows you to search for files that may have been deleted that can be recovered.
• Dimensions: 11 mm x 15 mm x 1 mm
• Available in 4 GB, 8 GB, 16 GB and 32 GB variants.

MicroSD/SDHC/SDXC Cards

Stock information temporarily unavailable.

P.O.A.

Transcend 32 GB MicroSDHC Micro SD Card, Class 4

P.O.A.

Transcend 32 GB MicroSDHC Micro SD Card, Class 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Capacity

32 GB

Speed Class Rating

Class 4

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

Product details

Transcend MicroSDHC Flash Memory Card

Micro SDHC cards from Transcend are designed to expand storage capacity and support the latest high capacity, high definition mobile technologies. Devices include digital cameras, smartphones, tablets, eBooks and games consoles.

• Operating temperature range of -25°C to +85°C.
• This range can support 10,000 insertion and removal cycles.
• With a built-in ECC (Error Correcting Code), these Micro SDHC cards are able to identify and correct issues with transfers.
• They also feature Transcend RecoveRx
software. The software can easily be downloaded onto your computer and allows you to search for files that may have been deleted that can be recovered.
• Dimensions: 11 mm x 15 mm x 1 mm
• Available in 4 GB, 8 GB, 16 GB and 32 GB variants.

MicroSD/SDHC/SDXC Cards