Transcend 32 GB MicroSD Micro SD Card, Class 10
RS Stock No.: 187-1719Brand: TranscendManufacturers Part No.: TS32GUSDHC10VDistrelec Article No.: 30076858

Technical documents
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Series
High Endurance
Card Format
MicroSD
Capacity
32 GB
Speed Class Rating
Class 10
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
MLC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend 32 GB MicroSD Micro SD Card, Class 10
1
P.O.A.
Transcend 32 GB MicroSD Micro SD Card, Class 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Series
High Endurance
Card Format
MicroSD
Capacity
32 GB
Speed Class Rating
Class 10
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
MLC
Country of Origin
Taiwan, Province Of China