Transcend ESD230C 480 GB External SSD Hard Drive

RS Stock No.: 187-1758Brand: TranscendManufacturers Part No.: TS480GESD230C
brand-logo
View all in Hard Drives

Technical documents

Specifications

Hard Drive Type

SSD

Model

ESD230C

Internal/External

External

Interface

USB 3.1

Capacity

480 GB

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

77 x 55.7 x 9.6mm

Length

77mm

Width

55.7mm

Height

9.6mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend ESD230C 480 GB External SSD Hard Drive

P.O.A.

Transcend ESD230C 480 GB External SSD Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Hard Drive Type

SSD

Model

ESD230C

Internal/External

External

Interface

USB 3.1

Capacity

480 GB

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

77 x 55.7 x 9.6mm

Length

77mm

Width

55.7mm

Height

9.6mm

Country of Origin

Taiwan, Province Of China