Transcend 4 GB SD SD Card, Class 10

RS Stock No.: 187-1626Brand: TranscendManufacturers Part No.: TS4GSDC300S
brand-logo
View all in SD Cards

Technical documents

Specifications

SD Card Type

SD Card

Card Format

SD

Series

300S

Capacity

4 GB

Speed Class Rating

Class 10

Temperature Range

-25 → +85°C

Nand Type

TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend 4 GB SD SD Card, Class 10

P.O.A.

Transcend 4 GB SD SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

SD Card Type

SD Card

Card Format

SD

Series

300S

Capacity

4 GB

Speed Class Rating

Class 10

Temperature Range

-25 → +85°C

Nand Type

TLC

Country of Origin

Taiwan, Province Of China