Transcend 4 GB SDHC SD Card, A1, U1, V10

RS Stock No.: 240-5535Brand: TranscendManufacturers Part No.: TS4GSDC410M
brand-logo
View all in SD Cards

Technical documents

Specifications

SD Card Type

SD Card

Series

SDC410M

Card Format

SDHC

Capacity

4 GB

Speed Class Rating

A1, U1, V10

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend 4 GB SDHC SD Card, A1, U1, V10

P.O.A.

Transcend 4 GB SDHC SD Card, A1, U1, V10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

SD Card Type

SD Card

Series

SDC410M

Card Format

SDHC

Capacity

4 GB

Speed Class Rating

A1, U1, V10

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China