Transcend 4 GB MicroSD Micro SD Card, Class 10

RS Stock No.: 187-1635Brand: TranscendManufacturers Part No.: TS4GUSD300SDistrelec Article No.: 30249262
brand-logo
View all in SD Cards

Technical documents

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSD

Capacity

4 GB

Speed Class Rating

Class 10

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

TLC

Distrelec Product Id

30249262

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend 4 GB MicroSD Micro SD Card, Class 10

P.O.A.

Transcend 4 GB MicroSD Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSD

Capacity

4 GB

Speed Class Rating

Class 10

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

TLC

Distrelec Product Id

30249262

Country of Origin

Taiwan, Province Of China