Transcend StoreJet 35T3 3.5 inch 4 TB External Hard Drive

RS Stock No.: 124-9706Brand: TranscendManufacturers Part No.: TS4TSJ35T3Distrelec Article No.: 30249267
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

StoreJet 35T3

Hard Drive Type

HDD

Internal/External

External

Form Factor

3.5 inch

Interface

USB 3.0

Capacity

4 TB

Dimensions

172.4 x 152.4 x 44.8mm

Length

172.4mm

Width

152.4mm

Height

44.8mm

Weight

1kg

Country of Origin

Taiwan, Province Of China

Product details

Transcend 3.5in. StoreJet External Hard Drives

Transcend 3.5” StoreJet 35T3 external hard drives feature high-speed performance, vast storage space and various functions designed to increase efficiency. The Transcend StoreJet Desktop Series offers the ultimate centralised storage solution that makes it so much faster and easier to store your digital content

USB 3.0 and USB 2.0 connection options
Power-saving sleep mode
Fanless low-noise operation
Vertically oriented design to save desk space
One-touch auto-backup button*
Free download of Transcend Elite data management software

Mobile Hard Drives

Stock information temporarily unavailable.

P.O.A.

Transcend StoreJet 35T3 3.5 inch 4 TB External Hard Drive

P.O.A.

Transcend StoreJet 35T3 3.5 inch 4 TB External Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

StoreJet 35T3

Hard Drive Type

HDD

Internal/External

External

Form Factor

3.5 inch

Interface

USB 3.0

Capacity

4 TB

Dimensions

172.4 x 152.4 x 44.8mm

Length

172.4mm

Width

152.4mm

Height

44.8mm

Weight

1kg

Country of Origin

Taiwan, Province Of China

Product details

Transcend 3.5in. StoreJet External Hard Drives

Transcend 3.5” StoreJet 35T3 external hard drives feature high-speed performance, vast storage space and various functions designed to increase efficiency. The Transcend StoreJet Desktop Series offers the ultimate centralised storage solution that makes it so much faster and easier to store your digital content

USB 3.0 and USB 2.0 connection options
Power-saving sleep mode
Fanless low-noise operation
Vertically oriented design to save desk space
One-touch auto-backup button*
Free download of Transcend Elite data management software

Mobile Hard Drives