Technical documents
Specifications
Brand
TranscendModel
MSA452T2
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
MSATA
Industrial
No
Interface
SATA III
Capacity
512 GB
Nand Type
TLC
Temperature Range
-20 → +75°C
Dimensions
50.8 x 29.85 x 4.85mm
Length
50.8mm
Width
29.85mm
Height
4.85mm
Weight
8g
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend MSA452T2 mSATA 512 GB Internal SSD
1
P.O.A.
Transcend MSA452T2 mSATA 512 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendModel
MSA452T2
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
MSATA
Industrial
No
Interface
SATA III
Capacity
512 GB
Nand Type
TLC
Temperature Range
-20 → +75°C
Dimensions
50.8 x 29.85 x 4.85mm
Length
50.8mm
Width
29.85mm
Height
4.85mm
Weight
8g
Country of Origin
Taiwan, Province Of China