Transcend MTE370T M.2 (2230) 512 GB Internal SSD

RS Stock No.: 262-9750Brand: TranscendManufacturers Part No.: TS512GMTE370T
brand-logo
View all in Hard Drives

Technical documents

Specifications

Hard Drive Type

SSD

Model

MTE370T

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2230)

Interface

NVMe PCIe Gen 3 x 4

Capacity

512 GB

Nand Type

3D TLC

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Transcend MTE370T M.2 (2230) 512 GB Internal SSD

P.O.A.

Transcend MTE370T M.2 (2230) 512 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Hard Drive Type

SSD

Model

MTE370T

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2230)

Interface

NVMe PCIe Gen 3 x 4

Capacity

512 GB

Nand Type

3D TLC

You may be interested in