Technical documents
Specifications
Brand
TranscendModel
MTE662P-I
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2
Industrial
Yes
Interface
NVMe PCIe Gen 3 x 4
Capacity
512 GB
Nand Type
TLC
Temperature Range
-40 → +85°C
Dimensions
80 x 22 x 3.88mm
Length
80mm
Width
22mm
Height
3.88mm
Weight
9g
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend MTE662P-I M.2 512 GB Internal SSD
1
P.O.A.
Transcend MTE662P-I M.2 512 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendModel
MTE662P-I
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2
Industrial
Yes
Interface
NVMe PCIe Gen 3 x 4
Capacity
512 GB
Nand Type
TLC
Temperature Range
-40 → +85°C
Dimensions
80 x 22 x 3.88mm
Length
80mm
Width
22mm
Height
3.88mm
Weight
9g
Country of Origin
Taiwan, Province Of China