Transcend MTE710T M.2 512 GB Internal SSD

RS Stock No.: 245-0076Brand: TranscendManufacturers Part No.: TS512GMTE710T
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

MTE710T

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial

Yes

Interface

NVMe PCIe Gen 4 x 4

Capacity

512 GB

Nand Type

3D

Temperature Range

-40 → +85°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Height

3.58mm

Weight

9g

Country of Origin

Taiwan, Province Of China

You may be interested in

P.O.A.

Transcend MTE710T M.2 512 GB Internal SSD

P.O.A.

Transcend MTE710T M.2 512 GB Internal SSD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Model

MTE710T

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial

Yes

Interface

NVMe PCIe Gen 4 x 4

Capacity

512 GB

Nand Type

3D

Temperature Range

-40 → +85°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Height

3.58mm

Weight

9g

Country of Origin

Taiwan, Province Of China

You may be interested in