Transcend MTS400I M.2 512 GB Internal SSD

RS Stock No.: 187-1602Brand: TranscendManufacturers Part No.: TS512GMTS400I
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

MTS400I

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial

Yes

Interface

SATA III

Capacity

512 GB

Nand Type

MLC

Temperature Range

-40 → +85°C

Dimensions

42 x 22 x 3.58mm

Length

42mm

Width

22mm

Height

3.58mm

Weight

5g

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend MTS400I M.2 512 GB Internal SSD

P.O.A.

Transcend MTS400I M.2 512 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

MTS400I

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial

Yes

Interface

SATA III

Capacity

512 GB

Nand Type

MLC

Temperature Range

-40 → +85°C

Dimensions

42 x 22 x 3.58mm

Length

42mm

Width

22mm

Height

3.58mm

Weight

5g

Country of Origin

Taiwan, Province Of China