Transcend CompactFlash 64 GB MLC Compact Flash Card

RS Stock No.: 187-1647Brand: TranscendManufacturers Part No.: TS64GCF1000Distrelec Article No.: 30249291
brand-logo
View all in Compact Flash Cards

Technical documents

Specifications

Capacity

64 GB

X Speed Rating

1000x

Card Format

CompactFlash

Nand Type

MLC

Temperature Range

-25 → +85°C

Distrelec Product Id

30249291

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend CompactFlash 64 GB MLC Compact Flash Card

P.O.A.

Transcend CompactFlash 64 GB MLC Compact Flash Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacity

64 GB

X Speed Rating

1000x

Card Format

CompactFlash

Nand Type

MLC

Temperature Range

-25 → +85°C

Distrelec Product Id

30249291

Country of Origin

Taiwan, Province Of China