Technical documents
Specifications
Brand
TranscendHard Drive Type
SSD
Model
SSD452P
Internal/External
Internal
Form Factor
2.5 inch
Industrial
No
Interface
SATA III
Capacity
64 GB
Nand Type
TLC
Temperature Range
-40 → +85°C
Dimensions
100 x 69.85 x 6.8mm
Length
100mm
Width
69.85mm
Weight
54g
Height
6.8mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend SSD452P 2.5 inch 64 GB Internal SSD
1
P.O.A.
Transcend SSD452P 2.5 inch 64 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendHard Drive Type
SSD
Model
SSD452P
Internal/External
Internal
Form Factor
2.5 inch
Industrial
No
Interface
SATA III
Capacity
64 GB
Nand Type
TLC
Temperature Range
-40 → +85°C
Dimensions
100 x 69.85 x 6.8mm
Length
100mm
Width
69.85mm
Weight
54g
Height
6.8mm
Country of Origin
Taiwan, Province Of China