Transcend 64 GB MicroSDXC Micro SD Card, A1, Class 10, UHS-I U1, UHS-I U3, V30

RS Stock No.: 186-4649Brand: TranscendManufacturers Part No.: TS64GUSD300SDistrelec Article No.: 30226628
brand-logo
View all in SD Cards

Technical documents

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDXC

Capacity

64 GB

Speed Class Rating

A1, Class 10, UHS-I U1, UHS-I U3, V30

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

TLC

Distrelec Product Id

30226628

Distrelec Product Id

30226628

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend 64 GB MicroSDXC Micro SD Card, A1, Class 10, UHS-I U1, UHS-I U3, V30

P.O.A.

Transcend 64 GB MicroSDXC Micro SD Card, A1, Class 10, UHS-I U1, UHS-I U3, V30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDXC

Capacity

64 GB

Speed Class Rating

A1, Class 10, UHS-I U1, UHS-I U3, V30

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

TLC

Distrelec Product Id

30226628

Distrelec Product Id

30226628

Country of Origin

Taiwan, Province Of China