Transcend 8 GB SDHC SD Card, Class 10
RS Stock No.: 186-4643Brand: TranscendManufacturers Part No.: TS8GSDC300SDistrelec Article No.: 30249337

Technical documents
Specifications
Brand
TranscendSD Card Type
SD Card
Series
300S
Card Format
SDHC
Capacity
8 GB
Speed Class Rating
Class 10
Temperature Range
-25 → +85°C
Nand Type
3D TLC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend 8 GB SDHC SD Card, Class 10
1
P.O.A.
Transcend 8 GB SDHC SD Card, Class 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendSD Card Type
SD Card
Series
300S
Card Format
SDHC
Capacity
8 GB
Speed Class Rating
Class 10
Temperature Range
-25 → +85°C
Nand Type
3D TLC
Country of Origin
Taiwan, Province Of China