Transcend 8 GB Industrial SDHC SD Card, Class 10

Technical documents
Specifications
Brand
TranscendSD Card Type
SD Card
Series
C10M
Card Format
SDHC
Capacity
8 GB
Speed Class Rating
Class 10
Industrial
Yes
Temperature Range
-25 → +85°C
Nand Type
MLC
Distrelec Product Id
30249340
Country of Origin
Taiwan, Province Of China
Product details
Transcend Industrial SDHC SDHC Card
Transcend Industrial SDHC Class 10 Cards comprise of high-quality MLC NAND Flash chips for fast read/write speeds and long-term reliability.
The Transcend Industrial SDHC cards offer high performance, low power consumption, and an extended operating temperature. Ideal for embedded computing, in-vehicle drive recorders, portable navigation systems, and other compact industrial applications
Manufactured with Industrial spec NAND Flash memory
RoHS compliant product.
Compatible with SD Specification Ver. 3.0
Mechanical Write Protection Switch
Supports Copy Protection for Recorded Media (CPRM) for SD-Audio
Supports Speed Class Specification up to Class 10
Support S.M.A.R.T. function
MicroSD/SDHC/SDXC Cards
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendSD Card Type
SD Card
Series
C10M
Card Format
SDHC
Capacity
8 GB
Speed Class Rating
Class 10
Industrial
Yes
Temperature Range
-25 → +85°C
Nand Type
MLC
Distrelec Product Id
30249340
Country of Origin
Taiwan, Province Of China
Product details
Transcend Industrial SDHC SDHC Card
Transcend Industrial SDHC Class 10 Cards comprise of high-quality MLC NAND Flash chips for fast read/write speeds and long-term reliability.
The Transcend Industrial SDHC cards offer high performance, low power consumption, and an extended operating temperature. Ideal for embedded computing, in-vehicle drive recorders, portable navigation systems, and other compact industrial applications
Manufactured with Industrial spec NAND Flash memory
RoHS compliant product.
Compatible with SD Specification Ver. 3.0
Mechanical Write Protection Switch
Supports Copy Protection for Recorded Media (CPRM) for SD-Audio
Supports Speed Class Specification up to Class 10
Support S.M.A.R.T. function