Technical documents
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Series
Premium
Card Format
MicroSDHC
Capacity
8 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
No
X Speed Rating
400x
Temperature Range
-25 → +85°C
Country of Origin
Taiwan, Province Of China
Product details
Transcend microSDXC/SDHC Class 10 UHS-I
Transcend microSDXC/SDHC UHS-I memory cards feature the Ultra High-Speed Class 1 specification. Offering vast storage space and superior read/write speeds, Transcend microSDXC/SDHC cards are the perfect memory upgrade solution. Utilising this next-generation technology, these cards ensure the best possible performance when running memory-intensive mobile apps and games
Supports Ultra High-Speed Class 1 specification (U1)
Smooth Full HD video recording performance
Ideal upgrade for smartphones, tablets, and digital cameras
Waterproof: meet the IPX7 standards and can be immersed in 1 m of water for up to 30 min
Temperature Proof
Class 10 compliant
X-ray Proof: meet the ISO7816-1 standard and are immune to Airport X-rays
Shock Proof: provide excellent shock, vibration, bending and twisting resistance
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery software
MicroSD/SDHC/SDXC Cards
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Series
Premium
Card Format
MicroSDHC
Capacity
8 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
No
X Speed Rating
400x
Temperature Range
-25 → +85°C
Country of Origin
Taiwan, Province Of China
Product details
Transcend microSDXC/SDHC Class 10 UHS-I
Transcend microSDXC/SDHC UHS-I memory cards feature the Ultra High-Speed Class 1 specification. Offering vast storage space and superior read/write speeds, Transcend microSDXC/SDHC cards are the perfect memory upgrade solution. Utilising this next-generation technology, these cards ensure the best possible performance when running memory-intensive mobile apps and games
Supports Ultra High-Speed Class 1 specification (U1)
Smooth Full HD video recording performance
Ideal upgrade for smartphones, tablets, and digital cameras
Waterproof: meet the IPX7 standards and can be immersed in 1 m of water for up to 30 min
Temperature Proof
Class 10 compliant
X-ray Proof: meet the ISO7816-1 standard and are immune to Airport X-rays
Shock Proof: provide excellent shock, vibration, bending and twisting resistance
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery software