Transcend 8 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 124-9642Brand: TranscendManufacturers Part No.: TS8GUSDHC10U1Distrelec Article No.: 30249348
brand-logo
View all in SD Cards

Technical documents

Specifications

SD Card Type

Micro SD Card

Series

Ultimate

Card Format

MicroSDHC

Capacity

8 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

X Speed Rating

600x

Temperature Range

-25 → +85°C

Nand Type

MLC

Distrelec Product Id

30249348

Distrelec Product Id

30249348

Country of Origin

Taiwan, Province Of China

Product details

Transcend microSDXC/SDHC Class 10 UHS-I

Transcend microSDXC/SDHC UHS-I memory cards feature the Ultra High-Speed Class 1 specification. Offering vast storage space and superior read/write speeds, Transcend microSDXC/SDHC cards are the perfect memory upgrade solution. Utilising this next-generation technology, these cards ensure the best possible performance when running memory-intensive mobile apps and games

Supports Ultra High-Speed Class 1 specification (U1)
Smooth Full HD video recording performance
Ideal upgrade for smartphones, tablets, and digital cameras
Waterproof: meet the IPX7 standards and can be immersed in 1 m of water for up to 30 min
Temperature Proof
Class 10 compliant
X-ray Proof: meet the ISO7816-1 standard and are immune to Airport X-rays
Shock Proof: provide excellent shock, vibration, bending and twisting resistance
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery software

MicroSD/SDHC/SDXC Cards

Stock information temporarily unavailable.

P.O.A.

Transcend 8 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1

P.O.A.

Transcend 8 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

SD Card Type

Micro SD Card

Series

Ultimate

Card Format

MicroSDHC

Capacity

8 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

X Speed Rating

600x

Temperature Range

-25 → +85°C

Nand Type

MLC

Distrelec Product Id

30249348

Distrelec Product Id

30249348

Country of Origin

Taiwan, Province Of China

Product details

Transcend microSDXC/SDHC Class 10 UHS-I

Transcend microSDXC/SDHC UHS-I memory cards feature the Ultra High-Speed Class 1 specification. Offering vast storage space and superior read/write speeds, Transcend microSDXC/SDHC cards are the perfect memory upgrade solution. Utilising this next-generation technology, these cards ensure the best possible performance when running memory-intensive mobile apps and games

Supports Ultra High-Speed Class 1 specification (U1)
Smooth Full HD video recording performance
Ideal upgrade for smartphones, tablets, and digital cameras
Waterproof: meet the IPX7 standards and can be immersed in 1 m of water for up to 30 min
Temperature Proof
Class 10 compliant
X-ray Proof: meet the ISO7816-1 standard and are immune to Airport X-rays
Shock Proof: provide excellent shock, vibration, bending and twisting resistance
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery software

MicroSD/SDHC/SDXC Cards