Technical documents
Specifications
Brand
TranscendEnclosure Type
Internal
DVD-ROM
8X
DVD+R Write
8X
DVD-R Write
8X
DVD+R DL Write
6X
DVD-R DL Write
6X
CD-ROM
24X
CD-R Write
24X
Cache
0.75MB
Interface
USB
Colour
Black
Dimensions
142.8 x 148 x 13.9mm
CD/DVD
DVD
Height
13.9mm
Width
148mm
Length
142.8mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend TS8XDVDS-K Black USB Internal DVD Writer
1
P.O.A.
Transcend TS8XDVDS-K Black USB Internal DVD Writer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendEnclosure Type
Internal
DVD-ROM
8X
DVD+R Write
8X
DVD-R Write
8X
DVD+R DL Write
6X
DVD-R DL Write
6X
CD-ROM
24X
CD-R Write
24X
Cache
0.75MB
Interface
USB
Colour
Black
Dimensions
142.8 x 148 x 13.9mm
CD/DVD
DVD
Height
13.9mm
Width
148mm
Length
142.8mm
Country of Origin
Taiwan, Province Of China