Transcend TS8XDVDS-W White USB 2.0 Internal DVD Drive

RS Stock No.: 186-3405Brand: TranscendManufacturers Part No.: TS8XDVDS-W
brand-logo
View all in CD, DVD & Blu-Ray Drives

Technical documents

Specifications

Enclosure Type

Internal

DVD-ROM

8X

DVD+R Write

8X

DVD-R Write

8X

DVD+R DL Write

6X

DVD-R DL Write

6X

CD-ROM

24X

CD-R Write

24X

Cache

0.75MB

Interface

USB 2.0

Colour

White

Dimensions

142.8 x 148 x 13.9mm

CD/DVD

CD, DVD

Height

13.9mm

Width

148mm

Length

142.8mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend TS8XDVDS-W White USB 2.0 Internal DVD Drive

P.O.A.

Transcend TS8XDVDS-W White USB 2.0 Internal DVD Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Enclosure Type

Internal

DVD-ROM

8X

DVD+R Write

8X

DVD-R Write

8X

DVD+R DL Write

6X

DVD-R DL Write

6X

CD-ROM

24X

CD-R Write

24X

Cache

0.75MB

Interface

USB 2.0

Colour

White

Dimensions

142.8 x 148 x 13.9mm

CD/DVD

CD, DVD

Height

13.9mm

Width

148mm

Length

142.8mm

Country of Origin

Taiwan, Province Of China