Trelleborg Novibra Round M10 Anti Vibration Mount with 40kg Compression Load

RS Stock No.: 202-4103Brand: TrelleborgManufacturers Part No.: 10-00096
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Thread Size

M10

Diameter

45mm

Trade Name

Novibra

Foot Height

14mm

Overall Height

35mm

Material

Natural Rubber

Foot Shape

Round

Compression Load

40kg

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+82°C

Country of Origin

United Kingdom

You may be interested in
Trelleborg Circular M10 Anti Vibration Mount
P.O.A.Each (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Trelleborg Novibra Round M10 Anti Vibration Mount with 40kg Compression Load

P.O.A.

Trelleborg Novibra Round M10 Anti Vibration Mount with 40kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Trelleborg Circular M10 Anti Vibration Mount
P.O.A.Each (In a Pack of 4) (ex VAT)

Technical documents

Specifications

Thread Size

M10

Diameter

45mm

Trade Name

Novibra

Foot Height

14mm

Overall Height

35mm

Material

Natural Rubber

Foot Shape

Round

Compression Load

40kg

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+82°C

Country of Origin

United Kingdom

You may be interested in
Trelleborg Circular M10 Anti Vibration Mount
P.O.A.Each (In a Pack of 4) (ex VAT)