Technical documents
Specifications
Brand
TrelleborgAnti Vibration Mount Type
Marine Mount
Thread Size
M12
Diameter
120mm
Trade Name
Cushyfloat
Foot Height
38mm
Overall Height
38mm
Material
Natural Rubber
Foot Shape
Rectangular
Compression Load
65kg
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+82°C
Type
Anti-Vibration Mount
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TrelleborgAnti Vibration Mount Type
Marine Mount
Thread Size
M12
Diameter
120mm
Trade Name
Cushyfloat
Foot Height
38mm
Overall Height
38mm
Material
Natural Rubber
Foot Shape
Rectangular
Compression Load
65kg
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+82°C
Type
Anti-Vibration Mount
Country of Origin
United Kingdom